Part Details for XPGEWT-H1-0000-00000BLE2 by Cree, Inc.
Results Overview of XPGEWT-H1-0000-00000BLE2 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGEWT-H1-0000-00000BLE2 Information
XPGEWT-H1-0000-00000BLE2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-H1-0000-00000BLE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-H1-0000-00000BLE2CT-ND
|
DigiKey | XLAMP XP-G GEN 4 LIGHT EMITTING Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1781 In Stock |
|
$1.0400 / $1.5600 | Buy Now |
DISTI #
XPGEWT-H1-0000-00000BLE2
|
Avnet Americas | XLAMP XP-G GEN 4 LIGHT EMITTING DIODE WH - Tape and Reel (Alt: XPGEWT-H1-0000-00000BLE2) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 | Buy Now |
DISTI #
941-XPGEWTH10000BLE2
|
Mouser Electronics | White LEDs WHITE 5700K NO MIN CRI RoHS: Compliant | 1807 |
|
$1.0400 / $1.5600 | Buy Now |
Part Details for XPGEWT-H1-0000-00000BLE2
XPGEWT-H1-0000-00000BLE2 CAD Models
XPGEWT-H1-0000-00000BLE2 Part Data Attributes
|
XPGEWT-H1-0000-00000BLE2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGEWT-H1-0000-00000BLE2
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |