Part Details for XPGEWT-02-0000-00000UH4E by Cree, Inc.
Overview of XPGEWT-02-0000-00000UH4E by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-02-0000-00000UH4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-02-0000-00000UH4ETR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 1414 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1700 / $1.3605 | Buy Now |
DISTI #
XPGEWT-02-0000-000
|
Avnet Americas | XLamp XP-G Gen 4 Light Emitting Diode White - Tape and Reel (Alt: XPGEWT-02-0000-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3192 | Buy Now |
DISTI #
941-XPGEWT020000UH4E
|
Mouser Electronics | High Power LEDs - White WHITE 4500K 90 CRI RoHS: Compliant | 0 |
|
$1.1700 / $1.7600 | Order Now |
DISTI #
XPGEWT-02-0000-0UH4E
|
TTI | High Power LEDs - White WHITE 4500K 90 CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1700 / $1.3600 | Buy Now |