Part Details for XPGEWT-02-0000-00000HK7E by Cree, Inc.
Overview of XPGEWT-02-0000-00000HK7E by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-02-0000-00000HK7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-02-0000-00000HK7ECT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1415 In Stock |
|
$1.2500 / $1.8600 | Buy Now |
DISTI #
90-XPGEWT-02-0000-00000HK7ETR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2500 / $1.4378 | Buy Now |
DISTI #
XPGEWT-02-0000-000
|
Avnet Americas | XLamp XP-G Gen 4 Light Emitting Diode White - Tape and Reel (Alt: XPGEWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XPGEWT020000HK7E
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.2400 / $1.8600 | Order Now |
DISTI #
V72:2272_28374256
|
Arrow Electronics | Uni-Color White Chip LED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Container: Cut Strips | Americas - 250 |
|
$1.0772 / $1.2704 | Buy Now |
DISTI #
79000010
|
Verical | Uni-Color White Chip LED RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2325 | Americas - 2250 |
|
$1.0140 | Buy Now |
DISTI #
71210431
|
Verical | Uni-Color White Chip LED RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2325 | Americas - 250 |
|
$1.0772 / $1.2704 | Buy Now |
DISTI #
C1S155401116679
|
Chip1Stop | LED Modules | 250 |
|
$1.0900 / $1.6000 | Buy Now |