Part Details for XPGEWT-01-0000-00000BRE5 by Cree, Inc.
Results Overview of XPGEWT-01-0000-00000BRE5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGEWT-01-0000-00000BRE5 Information
XPGEWT-01-0000-00000BRE5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGEWT-01-0000-00000BRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-XPGEWT-01-0000-00000BRE5TR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BRE5
|
Avnet Americas | LED Chip Neutral White 4000K 3A 2-Pin CSMD T/R - Tape and Reel (Alt: XPGEWT-01-0000-00000BRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel |
2000 |
|
$0.8540 | Buy Now |
DISTI #
941-XPGEWT010000BRE5
|
Mouser Electronics | White LEDs WHITE 4000K 70 CRI RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
XPGEWT-01-0000-0BRE5
|
TTI | White LEDs WHITE 4000K 70 CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
XPGEWT-01-0000-00000BRE5
|
Avnet Silica | LED Chip Neutral White 4000K 3A 2Pin CSMD TR (Alt: XPGEWT-01-0000-00000BRE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XPGEWT-01-0000-00000BRE5
|
Maritex | LED XPGEWT-01-0000-00000BRE5, neutral white 4000K, CRI min. 70, flux min. D1 - 350lm/700mA Min Qty: 1 Package Multiple: 1 | 15 |
|
$2.3370 / $3.1150 | Buy Now |
Part Details for XPGEWT-01-0000-00000BRE5
XPGEWT-01-0000-00000BRE5 CAD Models
XPGEWT-01-0000-00000BRE5 Part Data Attributes
|
XPGEWT-01-0000-00000BRE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGEWT-01-0000-00000BRE5
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |