Part Details for XPGDWT-H1-0000-00GE8 by Cree, Inc.
Overview of XPGDWT-H1-0000-00GE8 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for XPGDWT-H1-0000-00GE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5091
|
Newark | Xlamp Xp-G Gen 3 Light Emitting Diode White |Cree Led XPGDWT-H1-0000-00GE8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.9470 | Buy Now |
DISTI #
XPGDWT-H1-0000-00GE8-ND
|
DigiKey | LED XLAMP WARM WHT 2700K SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
XPGDWT-H1-0000-00G
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPGDWT-H1-0000-00G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5904 / $0.7056 | Buy Now |
DISTI #
941-XPGDWTH100GE8
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp XP-G3 LED RoHS: Compliant | 4273 |
|
$0.7300 / $1.1400 | Buy Now |
DISTI #
XPGDWT-H1-0000-00GE8
|
TTI | High Power LEDs - White White 2700 K 80-CRI, XLamp XP-G3 LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7230 | Buy Now |
DISTI #
XPGDWT-H1-0000-00G
|
Avnet Americas | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XPGDWT-H1-0000-00G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5904 / $0.7056 | Buy Now |
DISTI #
XPGDWT-H1-0000-00GE8
|
Avnet Silica | XLAMP XP-G GEN 3 LIGHT EMITTING DIODE WHITE (Alt: XPGDWT-H1-0000-00GE8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGDWT-H1-0000-00GE8
XPGDWT-H1-0000-00GE8 CAD Models
XPGDWT-H1-0000-00GE8 Part Data Attributes:
|
XPGDWT-H1-0000-00GE8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGDWT-H1-0000-00GE8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-08 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |