Part Details for XPGBWT-P1-R250-009Z8 by Cree, Inc.
Overview of XPGBWT-P1-R250-009Z8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for XPGBWT-P1-R250-009Z8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7169
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-P1-R250-009Z8 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
XPGBWT-P1-R250-009Z8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1600 / $1.3450 | Buy Now |
DISTI #
XPGBWT-P1-R250-009
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-P1-R250-009) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2520 | Buy Now |
DISTI #
941-XPGBWTP1R2509Z8
|
Mouser Electronics | High Power LEDs - White White 2700 K 85-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.1600 / $1.7400 | Order Now |
DISTI #
XPGBWT-P1-R250-009Z8
|
TTI | High Power LEDs - White White 2700 K 85-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0700 | Buy Now |
Part Details for XPGBWT-P1-R250-009Z8
XPGBWT-P1-R250-009Z8 CAD Models
XPGBWT-P1-R250-009Z8 Part Data Attributes
|
XPGBWT-P1-R250-009Z8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-P1-R250-009Z8
Cree, Inc.
LED XLAMP WARM WHITE 2700K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |