Part Details for XPGBWT-L1-0000-00ME1 by Cree, Inc.
Overview of XPGBWT-L1-0000-00ME1 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-L1-0000-00ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8090
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Cool White |Cree Led XPGBWT-L1-0000-00ME1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
90-XPGBWT-L1-0000-00ME1TR-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
XPGBWT-L1-0000-00M
|
Avnet Americas | LED Chip White 6500K 1500mA 3-Pin T/R - Tape and Reel (Alt: XPGBWT-L1-0000-00M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1808 / $1.4112 | Buy Now |
DISTI #
941-XPGBWTL100ME1
|
Mouser Electronics | High Power LEDs - White White 6500 K STD-CRI XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
XPGBWT-L1-0000-00ME1
|
TTI | High Power LEDs - White White 6500 K STD-CRI XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5100 | Buy Now |
DISTI #
XPGBWT-L1-0000-00ME1
|
Avnet Silica | LED Chip White 6500K 1500mA 3-Pin T/R (Alt: XPGBWT-L1-0000-00ME1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGBWT-L1-0000-00ME1
XPGBWT-L1-0000-00ME1 CAD Models
XPGBWT-L1-0000-00ME1 Part Data Attributes
|
XPGBWT-L1-0000-00ME1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-L1-0000-00ME1
Cree, Inc.
Single Color LED, Cool White, T-1, 3.06mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |