There are no models available for this part yet.
Overview of XPGBWT-L1-0000-00K50 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPGBWT-L1-0000-00K50 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y4250
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Cool White |Cree Led XPGBWT-L1-0000-00K50 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now | |
DISTI #
XPGBWT-L1-0000-00K50-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2800 | Buy Now | |
DISTI #
XPGBWT-L1-0000-00K50
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE COOL WHITE - Tape and Reel (Alt: XPGBWT-L1-0000-00K50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.1760 | Buy Now | |
DISTI #
941-XPGBWTL10K50
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 300 |
|
$1.2800 / $1.9200 | Buy Now | |
DISTI #
XPGBWT-L1-0000-00K50
|
TTI | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2700 | Buy Now | |
DISTI #
XPGBWT-L1-0000-00K50
|
Avnet Silica | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE COOL WHITE (Alt: XPGBWT-L1-0000-00K50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPGBWT-L1-0000-00K50 by Cree, Inc.
Part Data Attributes for XPGBWT-L1-0000-00K50 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2016-02-24
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Related Parts for XPGBWT-L1-0000-00K50
-
XPGBWT-P1-0000-00BE8Visible LEDs
-
XR76112ELMTR-FSwitching Regulator or Controllers
-
XCVU5P-1FLVC2104EField Programmable Gate Arrays
-
YB25MKG01-GBPushbutton Switches
-
XR3081XID-FLine Driver or Receivers
-
XCZU3EG-2SFVC784EOther uPs/uCs/Peripheral ICs
-
XR16M2751IM48-FSerial IO/Communication Controllers