Part Details for XPGBWT-L1-0000-00HE2 by Cree, Inc.
Results Overview of XPGBWT-L1-0000-00HE2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGBWT-L1-0000-00HE2 Information
XPGBWT-L1-0000-00HE2 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-L1-0000-00HE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7529
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPGBWT-L1-0000-00HE2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 / $1.3100 | Buy Now |
DISTI #
90-XPGBWT-L1-0000-00HE2CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5700K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 / $1.5600 | Buy Now |
DISTI #
XPGBWT-L1-0000-00HE2
|
Avnet Americas | LED Uni-Color White 153lm 5700K Chip LED 2-Pin SMD T/R - Bag (Alt: XPGBWT-L1-0000-00HE2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.7930 | Buy Now |
DISTI #
941-XPGBWTL1000HE2
|
Mouser Electronics | White LEDs White 5700 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 258 |
|
$1.0400 / $1.5600 | Buy Now |
DISTI #
XPGBWT-L1-0000-00HE2
|
TTI | White LEDs White 5700 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
Part Details for XPGBWT-L1-0000-00HE2
XPGBWT-L1-0000-00HE2 CAD Models
XPGBWT-L1-0000-00HE2 Part Data Attributes
|
XPGBWT-L1-0000-00HE2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-L1-0000-00HE2
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-02-24 | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |
Alternate Parts for XPGBWT-L1-0000-00HE2
This table gives cross-reference parts and alternative options found for XPGBWT-L1-0000-00HE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPGBWT-L1-0000-00HE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPGBWT-L1-0000-00HE2 | Wolfspeed | Check for Price | Single Color LED, | XPGBWT-L1-0000-00HE2 vs XPGBWT-L1-0000-00HE2 |