Part Details for XPGBWT-L1-0000-00H51 by Cree, Inc.
Overview of XPGBWT-L1-0000-00H51 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPGBWT-L1-0000-00H51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6683
|
Newark | Led, Hb, Cool White, 139Lm, Full Reel, Product Range:Xlamp Xp-G2 Series, Led Color:Cool White, Viewing Angle:115°, Luminous Flux @ Test:139Lm, Cct:6200K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.8V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPGBWT-L1-0000-00H51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9670 | Buy Now |
DISTI #
11X6615
|
Newark | Led, Hb, Cool White, 139Lm, Product Range:Xlamp Xp-G2 Series, Led Color:Cool White, Viewing Angle:115°, Luminous Flux @ Test:139Lm, Cct:6200K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.8V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPGBWT-L1-0000-00H51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
XPGBWT-L1-0000-00H51CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6200K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11530 In Stock |
|
$0.9300 / $1.4000 | Buy Now |
DISTI #
XPGBWT-L1-0000-00H
|
Avnet Americas | LED Uni-Color White 153lm 6200K Chip LED 2-Pin SMD T/R - Bag (Alt: XPGBWT-L1-0000-00H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.7257 / $0.8673 | Buy Now |
DISTI #
941-XPGBWTL1000H51
|
Mouser Electronics | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 3105 |
|
$0.9300 / $1.4000 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
DISTI #
XPGBWT-L1-0000-00H51
|
TTI | High Power LEDs - White White 6200 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9200 | Buy Now |
DISTI #
XPGBWT-L1-0000-00H51
|
Avnet Silica | LED Uni-Color White 153lm 6200K Chip LED 2-Pin SMD T/R (Alt: XPGBWT-L1-0000-00H51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGBWT-L1-0000-00H51
XPGBWT-L1-0000-00H51 CAD Models
XPGBWT-L1-0000-00H51 Part Data Attributes:
|
XPGBWT-L1-0000-00H51
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-L1-0000-00H51
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.15 V | |
Luminous Intensity-Min | 115 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |