Part Details for XPGBWT-L1-0000-00GE7 by Cree, Inc.
Overview of XPGBWT-L1-0000-00GE7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XPGBWT-L1-0000-00GE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X0787
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-L1-0000-00GE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 | Buy Now |
DISTI #
XPGBWT-L1-0000-00GE7CT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
220 In Stock |
|
$1.0900 / $1.6400 | Buy Now |
DISTI #
XPGBWT-L1-0000-00G
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-L1-0000-00G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8487 / $1.0143 | Buy Now |
DISTI #
941-XPGBWTL100GE7
|
Mouser Electronics | High Power LEDs - White White 3000 K STD-CRI XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.0900 / $1.6400 | Order Now |
DISTI #
XPGBWT-L1-0000-00GE7
|
TTI | High Power LEDs - White White 3000 K STD-CRI XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0800 | Buy Now |
DISTI #
XPGBWT-L1-0000-00GE7
|
Avnet Silica | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPGBWT-L1-0000-00GE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPGBWT-L1-0000-00GE7
XPGBWT-L1-0000-00GE7 CAD Models
XPGBWT-L1-0000-00GE7 Part Data Attributes
|
XPGBWT-L1-0000-00GE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-L1-0000-00GE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.15 V | |
Luminous Intensity-Min | 115 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |