There are no models available for this part yet.
Overview of XPGBWT-HE-0000-00H6E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPGBWT-HE-0000-00H6E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ4902
|
Newark | Xlamp Xpg Gen 2 Light Emitting Diode He White |Cree Led XPGBWT-HE-0000-00H6E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.8770 | Buy Now | |
DISTI #
90-XPGBWT-HE-0000-00H6ETR-ND
|
DigiKey | LED XLAMP WHITE 1414 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 | Buy Now | |
DISTI #
XPGBWT-HE-0000-00H
|
Avnet Americas | XLamp XPG Gen 2 Light Emitting Diode HE White - Tape and Reel (Alt: XPGBWT-HE-0000-00H) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6519 / $0.7791 | Buy Now | |
DISTI #
941-XPGBWT00H6E
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$0.8400 | Order Now | |
DISTI #
XPGBWT-HE-0000-00H6E
|
TTI | High Power LEDs - White White 3500 K 80-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |