Part Details for XPGBWT-01-R250-00HE4 by Cree, Inc.
Results Overview of XPGBWT-01-R250-00HE4 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPGBWT-01-R250-00HE4 Information
XPGBWT-01-R250-00HE4 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XPGBWT-01-R250-00HE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6743
|
Newark | Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-01-R25... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
XPGBWT-01-R250-00HE4-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 / $1.3296 | Buy Now |
DISTI #
XPGBWT-01-R250-00HE4
|
Avnet Americas | XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPGBWT-01-R250-00HE4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8784 | Buy Now |
DISTI #
941-XPGBWT01R250HE4
|
Mouser Electronics | White LEDs White 4500 K 70-CRI, XLamp XPGBWT RoHS: Compliant | 0 |
|
$1.1500 / $1.7200 | Order Now |
DISTI #
XPGBWT-01-R250-00HE4
|
TTI | White LEDs White 4500 K 70-CRI, XLamp XPGBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1500 | Buy Now |
Part Details for XPGBWT-01-R250-00HE4
XPGBWT-01-R250-00HE4 CAD Models
XPGBWT-01-R250-00HE4 Part Data Attributes
|
XPGBWT-01-R250-00HE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPGBWT-01-R250-00HE4
Cree, Inc.
LED XLAMP NEUTRAL WHT 4500K 2SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |