Part Details for XPFM201A+ by SL Power Electronics
Overview of XPFM201A+ by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPFM201A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Linear AC/DC Converter - 4 Output - 90 to 264 VAC Input - 3.3 VDC@14 A | 5.1 VDC@22 A | 12 VDC@7 A | - 12 VDC@0.8 A - Chassis Mount. |
2 In Stock |
|
$433.6200 / $578.1500 | Buy Now |
DISTI #
51539754
|
Verical | XPFM201A+ Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$751.5950 | Buy Now |
|
Master Electronics | Linear AC/DC Converter - 4 Output - 90 to 264 VAC Input - 3.3 VDC@14 A | 5.1 VDC@22 A | 12 VDC@7 A | - 12 VDC@0.8 A - Chassis Mount. |
2 In Stock |
|
$433.6200 / $578.1500 | Buy Now |