Part Details for XPFA80LG by Hammond Manufacturing
Overview of XPFA80LG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPFA80LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0167
|
Newark | Filter Fan Grill, 105Mm X 105Mm, Grey, Enclosure Material:Abs, Body Color:Gray, For Use With:80Mm Axial Fans, External Height - Metric:105.2Mm, External Width - Metric:105Mm, External Depth - Metric:16Mm, Product Range:Xpfa Series Rohs Compliant: Yes |Hammond XPFA80LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$12.6400 / $16.5400 | Buy Now |
DISTI #
3937-XPFA80LG-ND
|
DigiKey | RACK FILTER GRILL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
211 In Stock |
|
$20.9275 / $24.4700 | Buy Now |
DISTI #
HM5850-ND
|
DigiKey | RACK FILTER GRILL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$12.1516 / $15.9100 | Buy Now |
DISTI #
546-XPFA80LG
|
Mouser Electronics | Racks & Rack Cabinet Accessories Filter Grill 80mm RAL7035 RoHS: Compliant | 7 |
|
$12.0000 / $15.9100 | Buy Now |
DISTI #
70166012
|
RS | Grill ABS Plastic 4.13in. 4.13in. Light Gray Square fan of size 3.15in | Hammond Manufacturing XPFA80LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$12.8600 / $16.0700 | Buy Now |
|
Onlinecomponents.com | rack - filter grill RoHS: Compliant | 315 Factory Stock |
|
$11.6400 / $15.4000 | Buy Now |
|
Powell Electronics | 80MM FILTER GRILL RAL7035 Min Qty: 1 | 208 |
|
$11.5100 / $13.4600 | Buy Now |
|
Master Electronics | rack - filter grill RoHS: Compliant | 315 Factory Stock |
|
$11.6400 / $15.4000 | Buy Now |
Part Details for XPFA80LG
XPFA80LG CAD Models
XPFA80LG Part Data Attributes
|
XPFA80LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
XPFA80LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |