There are no models available for this part yet.
Overview of XPEWHT-U1-0000-00CZ8 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEWHT-U1-0000-00CZ8 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK7963
|
Newark | Xlamp Xp-E Light Emitting Diode Warm/Neutral White |Cree Led XPEWHT-U1-0000-00CZ8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2300 | Buy Now | |
DISTI #
90-XPEWHT-U1-0000-00CZ8TR-ND
|
DigiKey | LED XLAMP WARM WHT 2700K 1414 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2300 | Buy Now | |
DISTI #
XPEWHT-U1-0000-00C
|
Avnet Americas | LED Chip Warm White 2700K 1000mA 2-Pin SMD T/R - Tape and Reel (Alt: XPEWHT-U1-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9471 / $1.1319 | Buy Now | |
DISTI #
941-XPEWHTU1000CZ8
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.2300 | Order Now | |
DISTI #
XPEWHT-U1-0000-00CZ8
|
TTI | High Power LEDs - White White 2700 K 90-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
CAD Models for XPEWHT-U1-0000-00CZ8 by Cree, Inc.
Part Data Attributes for XPEWHT-U1-0000-00CZ8 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|