Part Details for XPEWHT-P1-R250-006E8 by Cree, Inc.
Overview of XPEWHT-P1-R250-006E8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-P1-R250-006E8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9236
|
Newark | Xpe Led, White, 62Lm, Product Range:Xlamp Xp-E Series, Led Color:White, Viewing Angle:115°, Luminous Flux @ Test:67.2Lm, Cct:2700K, Forward Current If Max:1A, Forward Voltage @ Test:3.2V, Forward Current @ Test:350Ma, Lens Shape:Domerohs Compliant: Yes |Cree Led XPEWHT-P1-R250-006E8 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
XPEWHT-P1-R250-006E8CT-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$1.0100 / $1.5200 | Buy Now |
DISTI #
XPEWHT-P1-R250-006
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-P1-R250-006) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1349 | Buy Now |
DISTI #
941-XPEWHTP1R2506E8
|
Mouser Electronics | High Power LEDs - White White 2700 K 85-CRI, XLamp XPEWHT RoHS: Compliant | 250 |
|
$1.0100 / $1.5200 | Buy Now |
DISTI #
XPEWHT-P1-R250-006E8
|
TTI | High Power LEDs - White White 2700 K 85-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8000 / $0.9500 | Buy Now |
Part Details for XPEWHT-P1-R250-006E8
XPEWHT-P1-R250-006E8 CAD Models
XPEWHT-P1-R250-006E8 Part Data Attributes
|
XPEWHT-P1-R250-006E8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-P1-R250-006E8
Cree, Inc.
LED WARM WHITE XLAMP CLR SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |