Part Details for XPEWHT-P1-0000-007Z7 by Cree, Inc.
Overview of XPEWHT-P1-0000-007Z7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-P1-0000-007Z7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7483
|
Newark | Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-P1-0000-007Z7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9300 | Buy Now |
DISTI #
XPEWHT-P1-0000-007Z7-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
DISTI #
XPEWHT-P1-0000-007
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-P1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8610 / $1.0290 | Buy Now |
DISTI #
941-XPEWHTP1000007Z7
|
Mouser Electronics | High Power LEDs - White White 3000 K 85-CRI, XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
XPEWHT-P1-0000-007Z7
|
TTI | High Power LEDs - White White 3000 K 85-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
XPEWHT-P1-0000-007
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-P1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8610 / $1.0290 | Buy Now |
DISTI #
XPEWHT-P1-0000-007
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-P1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8610 / $1.0290 | Buy Now |
Part Details for XPEWHT-P1-0000-007Z7
XPEWHT-P1-0000-007Z7 CAD Models
XPEWHT-P1-0000-007Z7 Part Data Attributes
|
XPEWHT-P1-0000-007Z7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-P1-0000-007Z7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |