Part Details for XPEWHT-L1-0000-00BE5 by Cree, Inc.
Overview of XPEWHT-L1-0000-00BE5 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-L1-0000-00BE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEWHT-L1-0000-00BE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1836 In Stock |
|
$0.9200 / $1.3800 | Buy Now |
DISTI #
XPEWHT-L1-0000-00B
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 / $0.8526 | Buy Now |
DISTI #
941-XPEWHTL100BE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 70-CRI, XLamp XPEWHT RoHS: Compliant | 7137 |
|
$0.8620 / $1.3800 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 7 |
|
$1.6100 / $1.7500 | Buy Now |
DISTI #
XPEWHT-L1-0000-00BE5
|
TTI | High Power LEDs - White White 4000 K 70-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7400 / $0.8500 | Buy Now |
DISTI #
XPEWHT-L1-0000-00B
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 / $0.8526 | Buy Now |
DISTI #
XPEWHT-L1-0000-00B
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 / $0.8526 | Buy Now |
DISTI #
XPEWHT-L1-0000-00BE5
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE (Alt: XPEWHT-L1-0000-00BE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEWHT-L1-0000-00BE5
XPEWHT-L1-0000-00BE5 CAD Models
XPEWHT-L1-0000-00BE5 Part Data Attributes
|
XPEWHT-L1-0000-00BE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-0000-00BE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |