Part Details for XPEWHT-L1-0000-00AZ7 by Cree, Inc.
Overview of XPEWHT-L1-0000-00AZ7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-L1-0000-00AZ7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3177
|
Newark | Led, Hb, Warm White, 3000K, 87.4Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Power Dissipation Pd:3.5Wrohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00AZ7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
82T7451
|
Newark | High Brightness Led, Xlamp Xp-E Series, Warm White, 3000 K, 87.4 Lm, 350 Ma, 1 A Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00AZ7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
XPEWHT-L1-0000-00AZ7CT-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2100 / $1.8200 | Buy Now |
DISTI #
XPEWHT-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9348 / $1.1172 | Buy Now |
DISTI #
941-XPEWHTL100000AZ7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
XPEWHT-L1-0000-00AZ7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9700 / $1.1300 | Buy Now |
DISTI #
XPEWHT-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9348 / $1.1172 | Buy Now |
DISTI #
XPEWHT-L1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-L1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9348 / $1.1172 | Buy Now |
DISTI #
2430084RL
|
Farnell | LED, HB, WARM WHITE, 3000K, 87.4LM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.5232 / $1.6730 | Buy Now |
DISTI #
2430084
|
Farnell | LED, HB, WARM WHITE, 3000K, 87.4LM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5232 / $1.9477 | Buy Now |
Part Details for XPEWHT-L1-0000-00AZ7
XPEWHT-L1-0000-00AZ7 CAD Models
XPEWHT-L1-0000-00AZ7 Part Data Attributes
|
XPEWHT-L1-0000-00AZ7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-L1-0000-00AZ7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-26 | |
Optoelectronic Device Type | SINGLE COLOR LED |