Part Details for XPEWHT-H1-R250-00AE5 by Cree, Inc.
Overview of XPEWHT-H1-R250-00AE5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-H1-R250-00AE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9417
|
Newark | Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-00AE5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
XPEWHT-H1-R250-00AE5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $1.3141 | Buy Now |
DISTI #
XPEWHT-H1-R250-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-H1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2707 | Buy Now |
DISTI #
941-XPEWHTH1R2500AE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp XPEWHT RoHS: Compliant | 0 |
|
$1.1300 / $1.7000 | Order Now |
DISTI #
XPEWHT-H1-R250-00AE5
|
TTI | High Power LEDs - White White 4000 K 80-CRI, XLamp XPEWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0500 | Buy Now |
Part Details for XPEWHT-H1-R250-00AE5
XPEWHT-H1-R250-00AE5 CAD Models
XPEWHT-H1-R250-00AE5 Part Data Attributes
|
XPEWHT-H1-R250-00AE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-H1-R250-00AE5
Cree, Inc.
LED XLAMP NEUTRAL WHT 4000K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |