Part Details for XPEWHT-H1-0000-00AE7 by Cree, Inc.
Overview of XPEWHT-H1-0000-00AE7 by Cree, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XPEWHT-H1-0000-00AE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6580
|
Newark | Led, Hb, Warm White, 87.4Lm, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPEWHT-H1-0000-00AE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3900 | Buy Now |
DISTI #
13T6040
|
Newark | Led, Hb, Warm White, 87.4Lm, Full Reel, Product Range:Xlamp Xp-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:1A, Forward Voltage @ Test:3.05V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XPEWHT-H1-0000-00AE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
XPEWHT-H1-0000-00AE7-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0900 | Buy Now |
DISTI #
XPEWHT-H1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-H1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8487 / $1.0143 | Buy Now |
DISTI #
941-XPEWHTH100AE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT RoHS: Compliant | 88 |
|
$1.0900 / $1.6400 | Buy Now |
DISTI #
XPEWHT-H1-0000-00AE7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XPEWHT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0800 | Buy Now |
DISTI #
XPEWHT-H1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-H1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8487 / $1.0143 | Buy Now |
DISTI #
XPEWHT-H1-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEWHT-H1-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8487 / $1.0143 | Buy Now |
|
Perfect Parts Corporation | 627 |
|
RFQ |
Part Details for XPEWHT-H1-0000-00AE7
XPEWHT-H1-0000-00AE7 CAD Models
XPEWHT-H1-0000-00AE7 Part Data Attributes
|
XPEWHT-H1-0000-00AE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEWHT-H1-0000-00AE7
Cree, Inc.
Single Color LED, White, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.9 V | |
Luminous Intensity-Min | 115 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 115 deg |