Part Details for XPERDO-L1-0000-00901 by Cree, Inc.
Overview of XPERDO-L1-0000-00901 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XPERDO-L1-0000-00901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0992
|
Newark | Led, High Brightness, Red Orange, 87.4Lm, Full Reel, Product Range:Xlamp Series, Led Color:Red Orange, Wavelength Typ:620Nm, Viewing Angle:130°, Luminous Flux @ Test:87.4Lm, Forward Current If Max:700Ma, Forward Current @ Test:350Ma Rohs Compliant: Yes |Cree Led XPERDO-L1-0000-00901 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
55T0991
|
Newark | Led, High Brightness, Red Orange, 87.4Lm, Product Range:Xlamp Series, Led Color:Red Orange, Wavelength Typ:620Nm, Viewing Angle:130°, Luminous Flux @ Test:87.4Lm, Forward Current If Max:700Ma, Forward Current @ Test:350Ma, Msl:- Rohs Compliant: Yes |Cree Led XPERDO-L1-0000-00901 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 | Buy Now |
DISTI #
90-XPERDO-L1-0000-00901CT-ND
|
DigiKey | LED XLAMP XPE RED-ORG 615NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8800 / $2.8200 | Buy Now |
DISTI #
XPERDO-L1-0000-00901
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPERDO-L1-0000-00901) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4514 / $1.7346 | Buy Now |
DISTI #
941-XPERDOL100000901
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 80.6lm RoHS: Compliant | 780 |
|
$1.7600 / $2.3800 | Buy Now |
DISTI #
XPERDO-L1-0000-00901
|
TTI | High Power LEDs - Single Color Red-Orange, 80.6lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5000 / $1.7400 | Buy Now |
Part Details for XPERDO-L1-0000-00901
XPERDO-L1-0000-00901 CAD Models
XPERDO-L1-0000-00901 Part Data Attributes
|
XPERDO-L1-0000-00901
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPERDO-L1-0000-00901
Cree, Inc.
Single Color LED, Red Orange, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 130 deg |