Part Details for XPEBWT-U1-0000-008Z8 by Cree, Inc.
Overview of XPEBWT-U1-0000-008Z8 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XPEBWT-U1-0000-008Z8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5509
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-U1-0000-008Z8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
XPEBWT-U1-0000-008Z8-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K SMD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8000 | Buy Now |
DISTI #
XPEBWT-U1-0000-008
|
Avnet Americas | LED Chip Warm White 2700K 1000mA 3-Pin SMD T/R - Tape and Reel (Alt: XPEBWT-U1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
941-XPEBWTU1008Z8
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp XPEB Series RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
XPEBWT-U1-0000-008Z8
|
TTI | High Power LEDs - White White 2700 K 90-CRI, XLamp XPEB Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6350 / $0.7410 | Buy Now |
DISTI #
XPEBWT-U1-0000-008
|
Avnet Americas | LED Chip Warm White 2700K 1000mA 3-Pin SMD T/R - Tape and Reel (Alt: XPEBWT-U1-0000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
XPEBWT-U1-0000-008Z8
|
Avnet Silica | LED Chip Warm White 2700K 1000mA 3-Pin SMD T/R (Alt: XPEBWT-U1-0000-008Z8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBWT-U1-0000-008Z8
XPEBWT-U1-0000-008Z8 CAD Models
XPEBWT-U1-0000-008Z8 Part Data Attributes:
|
XPEBWT-U1-0000-008Z8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-U1-0000-008Z8
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-05-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |