Part Details for XPEBWT-H1-R250-00AF8 by Cree, Inc.
Overview of XPEBWT-H1-R250-00AF8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for XPEBWT-H1-R250-00AF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6767
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-H1-R250-00AF8 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $1.0100 | Buy Now |
DISTI #
XPEBWT-H1-R250-00AF8-ND
|
DigiKey | LED XLAMP WARM WHITE 2850K 2SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8000 / $0.9276 | Buy Now |
DISTI #
XPEBWT-H1-R250-00A
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-H1-R250-00A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8629 | Buy Now |
DISTI #
941-XPEBWTH1R250AF8
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.8000 / $1.2000 | Order Now |
DISTI #
XPEBWT-H1-R250-00AF8
|
TTI | High Power LEDs - White White 2850 K 80-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6300 / $0.7600 | Buy Now |
Part Details for XPEBWT-H1-R250-00AF8
XPEBWT-H1-R250-00AF8 CAD Models
XPEBWT-H1-R250-00AF8 Part Data Attributes
|
XPEBWT-H1-R250-00AF8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBWT-H1-R250-00AF8
Cree, Inc.
LED XLAMP WARM WHITE 2850K 2SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |