There are no models available for this part yet.
Overview of XPEBWT-01-0000-00EF5 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBWT-01-0000-00EF5 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76Y1705
|
Newark | Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-01-0000-00EF5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now | |
DISTI #
XPEBWT-01-0000-00EF5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4250K Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5200 | Buy Now | |
DISTI #
XPEBWT-01-0000-00E
|
Avnet Americas | XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPEBWT-01-0000-00E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4059 / $0.4851 | Buy Now | |
DISTI #
941-XPEBWT-0100EF5
|
Mouser Electronics | High Power LEDs - White White 4250 K 70-CRI, XLamp XPEBWT RoHS: Compliant | 0 |
|
$0.5200 / $0.7800 | Order Now | |
DISTI #
XPEBWT-01-0000-00EF5
|
TTI | High Power LEDs - White White 4250 K 70-CRI, XLamp XPEBWT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5150 | Buy Now |
CAD Models for XPEBWT-01-0000-00EF5 by Cree, Inc.
Part Data Attributes for XPEBWT-01-0000-00EF5 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2016-05-27
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.25 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.26 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.06 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.3 mm
|
Viewing Angle
|
110 deg
|