Part Details for XPEBRY-L1-R250-00S02 by Cree, Inc.
Results Overview of XPEBRY-L1-R250-00S02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPEBRY-L1-R250-00S02 Information
XPEBRY-L1-R250-00S02 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XPEBRY-L1-R250-00S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5420
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue |Cree Led XPEBRY-L1-R250-00S02 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8100 | Buy Now |
DISTI #
XPEBRY-L1-R250-00S02-ND
|
DigiKey | LED XLAMP XPE2 BLU 455NM SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 / $2.0407 | Buy Now |
DISTI #
XPEBRY-L1-R250-00S02
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-R250-00S02) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3420 | Buy Now |
DISTI #
941-XPEBRYL1R2500S02
|
Mouser Electronics | Single Color LEDs Royal Blue 650mW RoHS: Compliant | 0 |
|
$1.7600 / $2.6400 | Order Now |
DISTI #
XPEBRY-L1-R250-00S02
|
TTI | Single Color LEDs Royal Blue 650mW RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.7600 | Buy Now |
Part Details for XPEBRY-L1-R250-00S02
XPEBRY-L1-R250-00S02 CAD Models
XPEBRY-L1-R250-00S02 Part Data Attributes
|
XPEBRY-L1-R250-00S02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-R250-00S02
Cree, Inc.
LED XLAMP BLUE 455NM SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |