Part Details for XPEBRY-L1-0000-00R01 by Cree, Inc.
Overview of XPEBRY-L1-0000-00R01 by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEBRY-L1-0000-00R01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8820
|
Newark | Xlamp Xp-E Light Emitting Diode Royal Blue |Cree Led XPEBRY-L1-0000-00R01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
XPEBRY-L1-0000-00R01CT-ND
|
DigiKey | LED XLAMP XPE2 BLU 458NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
637 In Stock |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
XPEBRY-L1-0000-00R01
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-0000-00R01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0455 / $1.2495 | Buy Now |
DISTI #
941-XPEBRYL100R01
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 625mW RoHS: Compliant | 78 |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
V72:2272_06283057
|
Arrow Electronics | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1630 Container: Cut Strips | Americas - 20 |
|
$0.2874 / $1.0978 | Buy Now |
DISTI #
25742634
|
Verical | LED Uni-Color Blue 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1630 | Americas - 20 |
|
$0.2874 / $0.2923 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
XPEBRY-L1-0000-00R01
|
TTI | High Power LEDs - Single Color Royal Blue, 625mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2600 | Buy Now |
DISTI #
XPEBRY-L1-0000-00R01
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XPEBRY-L1-0000-00R01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0455 / $1.2495 | Buy Now |
DISTI #
XPEBRY-L1-0000-00R01
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE ROYAL BLUE (Alt: XPEBRY-L1-0000-00R01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for XPEBRY-L1-0000-00R01
XPEBRY-L1-0000-00R01 CAD Models
XPEBRY-L1-0000-00R01 Part Data Attributes:
|
XPEBRY-L1-0000-00R01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBRY-L1-0000-00R01
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 135 deg |