Part Details for XPEBGR-L1-R250-00A02 by Cree, Inc.
Overview of XPEBGR-L1-R250-00A02 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPEBGR-L1-R250-00A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0583
|
Newark | Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEBGR-L1-R250-00A02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
XPEBGR-L1-R250-00A02-ND
|
DigiKey | LED XLAMP XPE2 GREEN 525NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0900 / $1.2677 | Buy Now |
DISTI #
XPEBGR-L1-R250-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEBGR-L1-R250-00A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8487 / $1.0143 | Buy Now |
DISTI #
941-XPEBGRL1R250A02
|
Mouser Electronics | High Power LEDs - Single Color Green, 87.4lm RoHS: Compliant | 373 |
|
$1.0900 / $1.6400 | Buy Now |
DISTI #
XPEBGR-L1-R250-00A02
|
TTI | High Power LEDs - Single Color Green, 87.4lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0800 / $1.2500 | Buy Now |