There are no models available for this part yet.
Overview of XPEBGR-L1-0000-00F02 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBGR-L1-0000-00F02 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W0613
|
Newark | Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEBGR-L1-0000-00F02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
XPEBGR-L1-0000-00F02CT-ND
|
DigiKey | LED XLAMP XPE2 GREEN 525NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6701 In Stock |
|
$1.1700 / $1.7600 | Buy Now | |
DISTI #
XPEBGR-L1-0000-00F
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPEBGR-L1-0000-00F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
941-XPEBGRL10000F02
|
Mouser Electronics | High Power LEDs - Single Color Green, 122lm RoHS: Compliant | 1040 |
|
$1.1400 / $1.7600 | Buy Now | |
DISTI #
XPEBGR-L1-0000-00F02
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE GREEN (Alt: XPEBGR-L1-0000-00F02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XPEBGR-L1-0000-00F02 by Cree, Inc.
Part Data Attributes for XPEBGR-L1-0000-00F02 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-05-27
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1 A
|
Forward Voltage-Max
|
3.8 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.26 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3.06 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.3 mm
|
Viewing Angle
|
135 deg
|
Related Parts for XPEBGR-L1-0000-00F02
-
XPGWHT-L1-0000-00H51Visible LEDs
-
EKY-250ETD470ME11DFixed Capacitors
-
2058943-4Headers and Edge Type Connectors
-
RC0201FR-0778K7LFixed Resistors
-
P6KE180ATransient Suppressors
-
ZLLS350TARectifier Diodes
-
IHLP5050FDERR47M01Fixed Inductors
-
STM32F401CCU7Microcontrollers
-
XR76120EL-FSwitching Regulator or Controllers