Part Details for XPEBFR-LW-0000-00A01 by Cree, Inc.
Overview of XPEBFR-LW-0000-00A01 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPEBFR-LW-0000-00A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK6973
|
Newark | Xlamp Xp-E Light Emitting Diode Far Red |Cree Led XPEBFR-LW-0000-00A01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.4300 | Buy Now |
DISTI #
90-XPEBFR-LW-0000-00A01TR-ND
|
DigiKey | XLAMP XP-E GEN 2 LIGHT EMITTING Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
XPEBFR-LW-0000-00A
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE FAR RED - Tape and Reel (Alt: XPEBFR-LW-0000-00A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8544 | Buy Now |
DISTI #
941-XPEBFRLW00000A01
|
Mouser Electronics | High Power LEDs - Single Color FAR RED EMITTING LED RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
DISTI #
XPEBFR-LW-0000-00A01
|
TTI | High Power LEDs - Single Color FAR RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.4100 | Buy Now |