-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPEBFR-L1-0000-00B01 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4770
|
Newark | Xlamp Xp-E Light Emitting Diode Far Red |Cree Led XPEBFR-L1-0000-00B01 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
90-XPEBFR-L1-0000-00B01CT-ND
|
DigiKey | XLAMP XP-E LIGHT EMITTING DIODE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9200 / $2.8800 | Buy Now |
DISTI #
XPEBFR-L1-0000-00B01
|
Avnet Americas | LED Single Chip Far Red 740nm 1000mA 3-Pin T/R - Tape and Reel (Alt: XPEBFR-L1-0000-00B01) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4640 | Buy Now |
DISTI #
941-XPEBFR00B01
|
Mouser Electronics | Single Color LEDs FAR RED EMITTING LED RoHS: Compliant | 0 |
|
$1.9200 / $2.8800 | Order Now |
DISTI #
XPEBFR-L1-0000-00B01
|
TTI | Single Color LEDs FAR RED EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.0000 | Buy Now |
DISTI #
XPEBFR-L1-0000-00B01
|
Avnet Silica | LED Single Chip Far Red 740nm 1000mA 3Pin TR (Alt: XPEBFR-L1-0000-00B01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XPEBFR-L1-0000-00B01
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBFR-L1-0000-00B01
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | UL RECOGNIZED | |
Color | FAR RED | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 730 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 140 deg |