Part Details for XPEBFR-L1-0000-00601 by Cree, Inc.
Overview of XPEBFR-L1-0000-00601 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPEBFR-L1-0000-00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEBFR-L1-0000-00601CT-ND
|
DigiKey | LED XLAMP XPE2 FAR RED 730NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1685 In Stock |
|
$1.0800 / $1.6200 | Buy Now |
DISTI #
XPEBFR-L1-0000-006
|
Avnet Americas | XLamp LED Single Chip Far Red 740nm 3-Pin Surface Mount T/R - Tape and Reel (Alt: XPEBFR-L1-0000-006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XPEBFRL10000601
|
Mouser Electronics | High Power LEDs - Single Color Far Red 275mW RoHS: Compliant | 872 |
|
$1.0700 / $1.6200 | Buy Now |