Part Details for XPEBBL-L1-R250-00205 by Cree, Inc.
Overview of XPEBBL-L1-R250-00205 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700205ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700205UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
10144700-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 5 Position,side to side,side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for XPEBBL-L1-R250-00205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0114
|
Newark | Xlamp Xp-E Light Emitting Diode Blue Rohs Compliant: Yes |Cree Led XPEBBL-L1-R250-00205 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.8200 | Buy Now |
DISTI #
XPEBBL-L1-R250-00205-ND
|
DigiKey | LED XLAMP XPE2 BLU 475NM SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4400 / $1.6697 | Buy Now |
DISTI #
XPEBBL-L1-R250-002
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE BLUE - Tape and Reel (Alt: XPEBBL-L1-R250-002) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 / $1.3230 | Buy Now |
DISTI #
941-XPEBBLL1R250205
|
Mouser Electronics | High Power LEDs - Single Color BLUE, 39.8lm RoHS: Compliant | 0 |
|
$1.4400 / $2.1600 | Order Now |
DISTI #
XPEBBL-L1-R250-00205
|
TTI | High Power LEDs - Single Color BLUE, 39.8lm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1500 / $1.3700 | Buy Now |