Part Details for XPEBAM-L1-0000-00601 by Cree, Inc.
Overview of XPEBAM-L1-0000-00601 by Cree, Inc.
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for XPEBAM-L1-0000-00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0940
|
Newark | Led, Hb, Amber, 3W, 62Lm, Product Range:Xlamp Xp-E2 Series, Led Colour:Amber, Wavelength Typ:595Nm, Viewing Angle:130°, Luminous Flux @ Test:62Lm, Forward Current If Max:1A, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V, Rohs Compliant: Yes |Cree Led XPEBAM-L1-0000-00601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95W0551
|
Newark | Xlamp Xp-E Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPEBAM-L1-0000-00601 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XPEBAM-L1-0000-00601CT-ND
|
DigiKey | LED XLAMP XPE2 AMBER 590NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$0.7600 / $1.1400 | Buy Now |
DISTI #
XPEBAM-L1-0000-006
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPEBAM-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
941-XPEBAML10000601
|
Mouser Electronics | High Power LEDs - Single Color Amber, 62lm RoHS: Compliant | 890 |
|
$0.7760 / $1.1400 | Buy Now |
DISTI #
XPEBAM-L1-0000-006
|
Avnet Americas | XLAMP XP-E LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPEBAM-L1-0000-006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
XPEBAM-L1-0000-00601
|
Avnet Silica | XLAMP XP-E LIGHT EMITTING DIODE AMBER (Alt: XPEBAM-L1-0000-00601) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2839920RL
|
element14 Asia-Pacific | LED, HB, AMBER, 3W, 62LM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9072 / $0.9588 | Buy Now |
DISTI #
2839920
|
element14 Asia-Pacific | LED, HB, AMBER, 3W, 62LM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9072 / $1.2317 | Buy Now |
DISTI #
2839920RL
|
Farnell | LED, HB, AMBER, 3W, 62LM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.8666 / $0.9253 | Buy Now |
Part Details for XPEBAM-L1-0000-00601
XPEBAM-L1-0000-00601 CAD Models
XPEBAM-L1-0000-00601 Part Data Attributes:
|
XPEBAM-L1-0000-00601
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEBAM-L1-0000-00601
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.26 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 130 deg |