Part Details for XPEAMB-L1-0000-00201 by Cree, Inc.
Overview of XPEAMB-L1-0000-00201 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPEAMB-L1-0000-00201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPEAMB-L1-0000-00201-ND
|
DigiKey | LED XLAMP XPE AMB 590NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2440 | Buy Now |
|
Chip1Cloud | LED XLAMP XPE AMBER 590NM 2SMD | 2800 |
|
RFQ |
Part Details for XPEAMB-L1-0000-00201
XPEAMB-L1-0000-00201 CAD Models
XPEAMB-L1-0000-00201 Part Data Attributes:
|
XPEAMB-L1-0000-00201
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPEAMB-L1-0000-00201
Cree, Inc.
Single Color LED, Amber, 2.6mm, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |