Part Details for XPE5324 by Xcelite by Weller
Overview of XPE5324 by Xcelite by Weller
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPE5324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6657
|
Newark | Screwdriver, Slotted Head, 171.45Mm, Tip Size:3.96Mm, Blade Length:102Mm, Overall Length:171.45Mm, Product Range:Pro- Series, Blade Tip Style:Speciallytreated Black Oxide To Eliminates Light Reflection, Blade Tip Width:0.156" Rohs Compliant: Na |Weller Xcelite XPE5324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 475 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | XPE5324 PRO-SERIES Ergonomic 5/32inch x 4inch Slotted Screwdriver |
10 In Stock |
|
$8.1700 / $8.6000 | Buy Now |
DISTI #
78958056
|
Verical | XPE5324 Min Qty: 6 Package Multiple: 1 Date Code: 2404 | Americas - 9 |
|
$11.3158 | Buy Now |
|
Master Electronics | XPE5324 PRO-SERIES Ergonomic 5/32inch x 4inch Slotted Screwdriver |
10 In Stock |
|
$8.1700 / $8.6000 | Buy Now |
DISTI #
272SC5324
|
Techni-Tool, Inc. | Weller-Xcelite XPE5324 Screwdriver, Slotted, 5/32" x 4", Pro Series | 29 |
|
$8.6000 | Buy Now |
DISTI #
272SC5324
|
TestEquity LLC | Weller-Xcelite XPE5324 Screwdriver, Slotted, 5/32" x 4", Pro Series | 29 |
|
$8.6000 | Buy Now |