There are no models available for this part yet.
Overview of XPDV2150R-VM-FA by Coherent Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XPDV2150R-VM-FA by Coherent Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
775-XPDV2150R-VM-FA-ND
|
DigiKey | SENSOR PHOTODETECTOR 50GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,718.3200 | Buy Now | |
DISTI #
XPDV2150R-VM-FA
|
Avnet Americas | Photodetector 50GHz 5% to 85% RH 2-Pin - Bulk (Alt: XPDV2150R-VM-FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$4,612.9610 / $6,618.1000 | Buy Now | |
DISTI #
508-XPDV2150R-VM-FA
|
Mouser Electronics | Ambient Light Sensors 50 GHz single photodetector, single input: FC/APC connector, output: V-male connector, single wavelength 1550nm, low PDL RoHS: Compliant | 0 |
|
$4,718.3100 | Order Now |