Part Details for XPD-MR-08-33CDA by Source Photonics
Overview of XPD-MR-08-33CDA by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XPD-MR-08-33CDA
XPD-MR-08-33CDA CAD Models
XPD-MR-08-33CDA Part Data Attributes
|
XPD-MR-08-33CDA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
XPD-MR-08-33CDA
Source Photonics
Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES VOLTAGES FROM 1.17V, 4.75V TO 1.89V, 5.25V, WAVELENGTH FROM 1528NM TO 1561NM | |
Body Breadth | 18.29 mm | |
Body Height | 8.95 mm | |
Body Length or Diameter | 77.98 mm | |
Built-in Feature | ISOLATOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1551 nm | |
Optical Power Output-Nom | 1.584 mW | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |