There are no models available for this part yet.
Overview of XPCWHT-L1-R250-006E7 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for XPCWHT-L1-R250-006E7 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P1738
|
Newark | Led, High Brightness, White, 62Lm, Led Color:White, Led Mounting:Smd, Bulb Size:2.6Mm, Forward Current If:500Ma, Forward Voltage:3.5V, Luminous Intensity:-, Viewing Angle:115°, Lens Shape:-, Product Range:Xlamp Xp-C Series Rohs Compliant: Yes |Cree Led XPCWHT-L1-R250-006E7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now | |
DISTI #
XPCWHT-L1-R250-006E7TR-ND
|
DigiKey | LED XLAMP WARM WHITE 3000K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 / $0.8503 | Buy Now | |
DISTI #
XPCWHT-L1-R250-006
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: XPCWHT-L1-R250-006) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5658 / $0.6762 | Buy Now | |
DISTI #
941-XPCWHTL1R2506E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XPCWHT RoHS: Compliant | 33 |
|
$0.7300 / $1.1000 | Buy Now | |
DISTI #
XPCWHT-L1-R250-006E7
|
TTI | High Power LEDs - White White 3000 K 80-CRI, XLamp XPCWHT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8400 | Buy Now |
CAD Models for XPCWHT-L1-R250-006E7 by Cree, Inc.
Part Data Attributes for XPCWHT-L1-R250-006E7 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|