Part Details for XPCWHT-L1-0000-005AA by Cree, Inc.
Results Overview of XPCWHT-L1-0000-005AA by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPCWHT-L1-0000-005AA Information
XPCWHT-L1-0000-005AA by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XPCWHT-L1-0000-005AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPCWHT-L1-0000-005AA-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 | Buy Now |
DISTI #
941-XPCWHTL1005AA
|
Mouser Electronics | White LEDs White 2850 K 80-CRI, XLamp XPCWHT RoHS: Compliant | 0 |
|
Order Now |
Part Details for XPCWHT-L1-0000-005AA
XPCWHT-L1-0000-005AA CAD Models
XPCWHT-L1-0000-005AA Part Data Attributes
|
XPCWHT-L1-0000-005AA
Cree, Inc.
Buy Now
|
Compare Parts:
XPCWHT-L1-0000-005AA
Cree, Inc.
Select a part to compare: |
Samacsys Manufacturer | CREE LED |