Part Details for XPCROY-L1-0000-00901 by Cree, Inc.
Overview of XPCROY-L1-0000-00901 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCROY-L1-0000-00901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XPCROY-L1-0000-009
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE ROYAL - Tape and Reel (Alt: XPCROY-L1-0000-009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XPCROY-L1-0000-00901
XPCROY-L1-0000-00901 CAD Models
XPCROY-L1-0000-00901 Part Data Attributes
|
XPCROY-L1-0000-00901
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCROY-L1-0000-00901
Cree, Inc.
Single Color LED, Royal Blue, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |
Alternate Parts for XPCROY-L1-0000-00901
This table gives cross-reference parts and alternative options found for XPCROY-L1-0000-00901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPCROY-L1-0000-00901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPCROY-L1-0000-00701 | Cree, Inc. | Check for Price | Single Color LED, Royal Blue, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2 | XPCROY-L1-0000-00901 vs XPCROY-L1-0000-00701 |
XPCROY-L1-0000-00902 | Cree, Inc. | Check for Price | Single Color LED, | XPCROY-L1-0000-00901 vs XPCROY-L1-0000-00902 |
XPCROY-L1-0000-00802 | Cree, Inc. | Check for Price | Single Color LED, | XPCROY-L1-0000-00901 vs XPCROY-L1-0000-00802 |
XPCROY-L1-0000-00803 | Cree, Inc. | Check for Price | Single Color LED, | XPCROY-L1-0000-00901 vs XPCROY-L1-0000-00803 |