Part Details for XPCRDO-L1-0000-00703 by Cree, Inc.
Overview of XPCRDO-L1-0000-00703 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCRDO-L1-0000-00703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T7213
|
Newark | Xlamp Xp-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPCRDO-L1-0000-00703 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
XPCRDO-L1-0000-00703-ND
|
DigiKey | LED XLAMP XPC RED-ORG 618NM SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
XPCRDO-L1-0000-007
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE RED-ORANGE - Tape and Reel (Alt: XPCRDO-L1-0000-007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3659 | Buy Now |
DISTI #
941-XPCRDOL100000703
|
Mouser Electronics | High Power LEDs - Single Color Red-Orange, 67.2lm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XPCRDO-L1-0000-00703
|
TTI | High Power LEDs - Single Color Red-Orange, 67.2lm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for XPCRDO-L1-0000-00703
XPCRDO-L1-0000-00703 CAD Models
XPCRDO-L1-0000-00703 Part Data Attributes
|
XPCRDO-L1-0000-00703
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCRDO-L1-0000-00703
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-05-26 | |
Additional Feature | UL RECOGNIZED | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 20 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |