Part Details for XPCGRN-L1-0000-00D03 by Cree, Inc.
Overview of XPCGRN-L1-0000-00D03 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XPCGRN-L1-0000-00D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7291
|
Newark | Xlamp Xp-C Light Emitting Diode Green |Cree Led XPCGRN-L1-0000-00D03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.6400 | Buy Now |
DISTI #
90-XPCGRN-L1-0000-00D03TR-ND
|
DigiKey | XLAMP XP-C LIGHT EMITTING DIODE Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6400 | Buy Now |
DISTI #
XPCGRN-L1-0000-00D
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE GREEN - Tape and Reel (Alt: XPCGRN-L1-0000-00D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2669 / $1.5141 | Buy Now |
DISTI #
941-XPCGRNL100D03
|
Mouser Electronics | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
XPCGRN-L1-0000-00D03
|
TTI | High Power LEDs - Single Color GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6200 | Buy Now |