Part Details for XPCAMB-L1-0000-00201 by Cree, Inc.
Overview of XPCAMB-L1-0000-00201 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for XPCAMB-L1-0000-00201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6528
|
Newark | Led, Hb, Amber, 39.8Lm, Product Range:Xlamp Xp-C Series, Led Color:Amber, Wavelength Typ:-, Viewing Angle:125°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V Rohs Compliant: Yes |Cree Led XPCAMB-L1-0000-00201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
58R9138
|
Newark | Led, Hb, Amber, 39.8Lm, Product Range:Xlamp Xp-C Series, Led Color:Amber, Wavelength Typ:-, Viewing Angle:125°, Luminous Flux @ Test:39.8Lm, Forward Current If Max:350Ma, Forward Current @ Test:350Ma, Forward Voltage @ Test:2.2V Rohs Compliant: Yes |Cree Led XPCAMB-L1-0000-00201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.1100 | Buy Now |
DISTI #
90-XPCAMB-L1-0000-00201CT-ND
|
DigiKey | LED XLAMP XPC AMB 590NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 / $1.3200 | Buy Now |
DISTI #
XPCAMB-L1-0000-002
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-0000-002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.8085 | Buy Now |
DISTI #
941-XPCAMBL100201
|
Mouser Electronics | High Power LEDs - Single Color Amber 39.8lm XLamp XP-C LED RoHS: Compliant | 1000 |
|
$0.8800 / $1.3200 | Buy Now |
DISTI #
XPCAMB-L1-0000-00201
|
TTI | High Power LEDs - Single Color Amber 39.8lm XLamp XP-C LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7000 / $0.8200 | Buy Now |
DISTI #
XPCAMB-L1-0000-002
|
Avnet Americas | XLAMP XP-C LIGHT EMITTING DIODE AMBER - Tape and Reel (Alt: XPCAMB-L1-0000-002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6765 / $0.8085 | Buy Now |
Part Details for XPCAMB-L1-0000-00201
XPCAMB-L1-0000-00201 CAD Models
XPCAMB-L1-0000-00201 Part Data Attributes:
|
XPCAMB-L1-0000-00201
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XPCAMB-L1-0000-00201
Cree, Inc.
Single Color LED, Amber, 2.6mm, ROHS AND REACH COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 12 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |