Part Details for XPC860MHZP50C1 by Motorola Semiconductor Products
Overview of XPC860MHZP50C1 by Motorola Semiconductor Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XPC860MHZP50C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 19 |
|
$25.0000 / $26.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 16 |
|
$36.0000 / $40.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 39 |
|
$42.5000 / $50.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 1 |
|
$39.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 190 |
|
$31.0000 / $40.0000 | Buy Now |
|
Quest Components | Communications Controller Circuit, 357 Pin, BGA | 51 |
|
$34.0000 / $40.0000 | Buy Now |
|
ComSIT USA | POWERPC QUAD INTEGRATED COMMUNICATIONS CONTROLLER RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357 RoHS: Not Compliant | Europe - 42 |
|
RFQ |
Part Details for XPC860MHZP50C1
XPC860MHZP50C1 CAD Models
XPC860MHZP50C1 Part Data Attributes
|
XPC860MHZP50C1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
XPC860MHZP50C1
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Number of Terminals | 357 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC860MHZP50C1
This table gives cross-reference parts and alternative options found for XPC860MHZP50C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC860MHZP50C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVGU50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | XPC860MHZP50C1 vs TSPC860MHVGU50C |
TSXPC860SRMZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC860MHZP50C1 vs TSXPC860SRMZPU40C1 |
XPC860DHCZP33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | XPC860MHZP50C1 vs XPC860DHCZP33 |
TSXPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, PBGA357 | Microchip Technology Inc | XPC860MHZP50C1 vs TSXPC860MHVZPU40B |
XPC860MHCZP50C1 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC860MHZP50C1 vs XPC860MHCZP50C1 |
TSPC860MHMZPU40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC860MHZP50C1 vs TSPC860MHMZPU40C |
KMPC860DPZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | XPC860MHZP50C1 vs KMPC860DPZQ80D4 |
TSXPC860MHVZPU40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC860MHZP50C1 vs TSXPC860MHVZPU40C |
MPC860SRZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC860MHZP50C1 vs MPC860SRZQ80D4 |
XPC860ZP66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC860MHZP50C1 vs XPC860ZP66 |