Part Details for XPC857DSLZP66B by Freescale Semiconductor
Results Overview of XPC857DSLZP66B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XPC857DSLZP66B Information
XPC857DSLZP66B by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for XPC857DSLZP66B
XPC857DSLZP66B CAD Models
XPC857DSLZP66B Part Data Attributes
|
XPC857DSLZP66B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC857DSLZP66B
Freescale Semiconductor
IC,COMMUNICATIONS CONTROLLER,BGA,357PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA357,19X19,50 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 |
Alternate Parts for XPC857DSLZP66B
This table gives cross-reference parts and alternative options found for XPC857DSLZP66B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC857DSLZP66B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPC857TZP66B | Freescale Semiconductor | Check for Price | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | XPC857DSLZP66B vs XPC857TZP66B |
XPC857TCZP66B | Motorola Mobility LLC | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | XPC857DSLZP66B vs XPC857TCZP66B |
XPC857TCZP66B | Freescale Semiconductor | Check for Price | IC,COMMUNICATIONS CONTROLLER,BGA,357PIN | XPC857DSLZP66B vs XPC857TCZP66B |
XPC857TZP66B | Motorola Mobility LLC | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | XPC857DSLZP66B vs XPC857TZP66B |
XPC857DSLZP66B | Motorola Mobility LLC | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | XPC857DSLZP66B vs XPC857DSLZP66B |