Part Details for XPC855TZP66 by Motorola Mobility LLC
Overview of XPC855TZP66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC855TZP66
XPC855TZP66 CAD Models
XPC855TZP66 Part Data Attributes
|
XPC855TZP66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC855TZP66
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA357, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 66 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC855TZP66
This table gives cross-reference parts and alternative options found for XPC855TZP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC855TZP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC860MHMZP40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP66 vs TSXPC860MHMZP40B |
TSPC860MHVZPB/Q50B | Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP66 vs TSPC860MHVZPB/Q50B |
MPC860DTZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC855TZP66 vs MPC860DTZQ80D4 |
TSPC860MHVGU/T40A3 | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | XPC855TZP66 vs TSPC860MHVGU/T40A3 |
XPC860SRZP66C1 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC855TZP66 vs XPC860SRZP66C1 |
XPC860ENCZP33 | 32-BIT, 33MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC855TZP66 vs XPC860ENCZP33 |
TSPC860MHMG40B | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | XPC855TZP66 vs TSPC860MHMG40B |
TSPC860MHMZPU50C | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC855TZP66 vs TSPC860MHMZPU50C |
KMPC855TVR80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-357 | Freescale Semiconductor | XPC855TZP66 vs KMPC855TVR80D4 |
XPC860ENZP80D3 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC855TZP66 vs XPC860ENZP80D3 |