Part Details for XPC823ZT50 by Motorola Mobility LLC
Overview of XPC823ZT50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC823ZT50
XPC823ZT50 CAD Models
XPC823ZT50 Part Data Attributes
|
XPC823ZT50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC823ZT50
Motorola Mobility LLC
32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC823ZT50
This table gives cross-reference parts and alternative options found for XPC823ZT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC823ZT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC850SRZT50A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC823ZT50 vs MPC850SRZT50A |
79RC32T365180BC | RISC Microprocessor, 32-Bit, 180MHz, CMOS, PBGA256, 17 X 17 MM, MO-192, CABGA-256 | Integrated Device Technology Inc | XPC823ZT50 vs 79RC32T365180BC |
IBM25PPC750CX-CP50-3T | RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, PLASTIC, BGA-256 | IBM | XPC823ZT50 vs IBM25PPC750CX-CP50-3T |
MCF54415CMJ250 | MICROPROCESSOR, PBGA256 | NXP Semiconductors | XPC823ZT50 vs MCF54415CMJ250 |
MPC604ERX300 | 32-BIT, 300MHz, RISC PROCESSOR, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Mobility LLC | XPC823ZT50 vs MPC604ERX300 |
XPC850SRCZT50B | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC823ZT50 vs XPC850SRCZT50B |
MC9328MXLVH20 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Freescale Semiconductor | XPC823ZT50 vs MC9328MXLVH20 |
XPC850DEVR50BUR2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | XPC823ZT50 vs XPC850DEVR50BUR2 |
IBM25PPC750CXEJQ5513T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | XPC823ZT50 vs IBM25PPC750CXEJQ5513T |
IBM25PPC750CXRKQ4024T | RISC Microprocessor, 32-Bit, 466MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 | IBM | XPC823ZT50 vs IBM25PPC750CXRKQ4024T |