Microcontrollers and Processors
XPC755BRX400LE
Description: 32-BIT, 400 MHz, RISC PROCESSOR, CBGA360, CERAMIC, BGA-360

Overview of XPC755BRX400LE by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Healthcare

CAD Models for XPC755BRX400LE by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC755BRX400LE by Motorola Mobility LLC

XPC755BRX400LE
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
400 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC755BRX400LE
    Motorola Mobility LLC
    32-BIT, 400 MHz, RISC PROCESSOR, CBGA360, CERAMIC, BGA-360
    VS

Alternate Parts for XPC755BRX400LE

This table gives cross-reference parts and alternative options found for XPC755BRX400LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC755BRX400LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC755VGHU400LE RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v XPC755BRX400LE vs PC755VGHU400LE
XPC755BPX400LER2 32-BIT, 400MHz, RISC PROCESSOR, PBGA360, PLASTIC, BGA-360 Motorola Mobility LLC XPC755BRX400LE vs XPC755BPX400LER2
MPC755CPX400 32-BIT, 400MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-360 Freescale Semiconductor XPC755BRX400LE vs MPC755CPX400
PC755BVZFU400LD RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Teledyne e2v XPC755BRX400LE vs PC755BVZFU400LD
PC755MG400LE RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation XPC755BRX400LE vs PC755MG400LE
XPC755BRX400TE 32-BIT, 400MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 Freescale Semiconductor XPC755BRX400LE vs XPC755BRX400TE
PC755VG400LE RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v XPC755BRX400LE vs PC755VG400LE
PCX755BMZFU400LE RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 Atmel Corporation XPC755BRX400LE vs PCX755BMZFU400LE
MPC755CPX400LE 360PBGA, RV2.8, 4A, 105C. HIP4 Freescale Semiconductor XPC755BRX400LE vs MPC755CPX400LE
PC755BVGU400LE RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 Atmel Corporation XPC755BRX400LE vs PC755BVGU400LE
Part Number Description Manufacturer Compare
PPC7448HX1250NC 32-BIT, 1250MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 Freescale Semiconductor XPC755BRX400LE vs PPC7448HX1250NC
TSPC750AVGB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 Thales Group XPC755BRX400LE vs TSPC750AVGB/Q12LE
PPC7448HX800NC 32-BIT, 800MHz, RISC PROCESSOR, CBGA360 NXP Semiconductors XPC755BRX400LE vs PPC7448HX800NC
TSXPC750AMGSU8LE RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation XPC755BRX400LE vs TSXPC750AMGSU8LE
IBM25PPC740-DB0M2000 RISC Microprocessor, 32-Bit, 200MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM XPC755BRX400LE vs IBM25PPC740-DB0M2000
IBM25PPC750L-GB433A2T RISC Microprocessor, 32-Bit, 433MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 IBM XPC755BRX400LE vs IBM25PPC750L-GB433A2T
TSPC750AMGSB/Q12LE RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 Atmel Corporation XPC755BRX400LE vs TSPC750AMGSB/Q12LE
PPC7448VU1000LD 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 Freescale Semiconductor XPC755BRX400LE vs PPC7448VU1000LD
PC7410VG450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation XPC755BRX400LE vs PC7410VG450LE
PPC7448HX1000LC 32-BIT, 1000MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 Freescale Semiconductor XPC755BRX400LE vs PPC7448HX1000LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC755BRX400LE by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC755BRX400LE by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of XPC755BRX400LE would you like to use for your alert(s)?
  • Please alert me when XPC755BRX400LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC755BRX400LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC755BRX400LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC755BRX400LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC755BRX400LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC755BRX400LE by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: